You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright L-7113SRC-J4 5mm Super Bright Red LED 3500mcd

Order Code:

55-9212

Brand: Kingbright MPN: L-7113SRC-J4
Qty Unit Price (Ex VAT)
5+ £0.376
50+ £0.340
100+ £0.309
500+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
6,545 in stock, despatched same dayAdditional 1,000 due on 05/03/2026

This T1 3/4 (5mm) 2.1V 5000mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, this LED, along with low power consumption, offers excellent value and is a clear leader in its field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 5000mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot