You are using beta.rapidonline.com. For the live site go to rapidonline.com

Fairchild Semiconductor TIP121 Darlington NPN 80V 5A TO220

Order Code:

81-0170

Brand: Fairchild Semiconductor MPN: TIP121

Discontinued


A high power Darlington transistor in a plastic package. Typical applications includes high power switching, hammer drives, pulse motor drives and inductive load drives.
  • NPN Polarity
  • 80V Collector emitter voltage
  • 80V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 5A Collector current
  • 65W Power
  • 1000 DC Current gain
  • 0.5mA Collector cut-off current
  • 4V Collector-Emitter saturation voltage
  • TO-220 Case
Type NPN
Emitter-Base Voltage (Veb) 5V
DC Current Gain (hfe) 1000
Power Dissipation 65W
Collector Current (Ic) 5A
Collector-Base Voltage (Vcb) 80V
Package/Case TO-220

Alternatives (1)

Accessories

You may also like


Trustpilot