You are using beta.rapidonline.com. For the live site go to rapidonline.com

ON Semiconductor TIP126G Darlington PNP 80V 5A TO220

Order Code:

81-0179

Brand: Selected Brands MPN: TIP126G

Discontinued


An epitaxial Darlington transistor that is complementary to TIP125/127, suitable for medium power linear switching applications.
  • NPN polarity
  • 80V Collector Emitter voltage
  • 80V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 5A Collector current
  • 1000 DC Current gain
  • TO-220 Case
Type NPN
Emitter-Base Voltage (Veb) 5V
DC Current Gain (hfe) 1000
Power Dissipation 65W
Collector Current (Ic) 5A
Collector Emitter Voltage 80V
Collector-Base Voltage (Vcb) 80V
Device TIP126
Package/Case TO-220

Accessories

You may also like


Trustpilot