You are using beta.rapidonline.com. For the live site go to rapidonline.com

Diodes Inc ZTX605 Darlington NPN 120V 1A E-line Zetex

Order Code:

81-0220

Brand: Fairchild Semiconductor MPN: ZTX605

Discontinued


A medium power Darlington transistor with silicon planar construction.
  • NPN polarity
  • 120V Collector Emitter voltage
  • 140V Collector-Base voltage
  • 10V Emitter-Base voltage
  • 1A Collector current
  • 1W Power
  • 100000 DC Current gain
  • 10uA Collector cut-off current
  • 1.5V Collector-Emitter saturation voltage
  • 150MHz Transition frequency
  • TO-92 Case
Type NPN
Power Dissipation 1W
Collector Current (Ic) 1A
Collector-Base Voltage (Vcb) 140V
DC Current Gain (hfe) 100000
Emitter-Base Voltage (Veb) 10V
Package/Case TO-92

You may also like


Trustpilot