You are using beta.rapidonline.com. For the live site go to rapidonline.com

Fairchild Semiconductor ZTX614 Darlington NPN 120V 0.8A TO92 Zetex

Order Code:

81-0376

Brand: Fairchild Semiconductor MPN: ZTX614

Discontinued


A medium power Darlington transistor with silicon planar construction.
  • NPN Polarity
  • 100V Collector-Emitter voltage
  • 120V Collector-Base voltage
  • 10V Emitter-Base voltage
  • 800mA Collector current
  • 1W Power
  • 10000 DC Current gain
  • 100nA Collector cut-off current
  • 1.25V Collector-Emitter saturation voltage
  • TO-92 Case
Type NPN
Emitter-Base Voltage (Veb) 10V
DC Current Gain (hfe) 10000
Power Dissipation 1W
Collector Current (Ic) 800mA
Collector-Base Voltage (Vcb) 120V
Package/Case TO-92

You may also like


Trustpilot