This is the Analogue Devices AD8042ARZ dual 160MHz rail-to-rail op amp. The AD8042 is a low power voltage feedback, high speed amplifier designed to operate on +3 V, +5 V, or ±5 V supplies. It has true single-supply capability with an input voltage range extending 200 mv below the negative rail and within 1 V of the positive rail.
- Fully specified at +3V, +5V, and ±5V supplies
- Output swings to within 30mV of either rail
- Input voltage range extends 200mV below ground
- No phase reversal with inputs 0.5V beyond supplies
- Low power of 5.2mA per amplifier
- High speed and fast settling on 5V
- 160MHz, –3dB bandwidth (G = +1)
- 200V/µs slew rate
- 39ns settling time to 0.1%
- Good video specifications (RL = 150Ω, G = +2)
- Gain flatness of 0.1dB to 14MHz
- 0.02% differential gain error
- 0.04° differential phase error
- Low distortion: –64 dBc worst harmonic @ 10MHz
- Drives 50mA 0.5V from supply rails
Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com
| Bandwidth |
160MHz |
| Gain |
100dB |
| Number of Amplifiers |
2 |
| Operating Temperature Range |
-40 to +85°C |
| Package/Case |
SO-8 |
| Supply Voltage |
3 to 12V |