This is the National Semiconductor LM324M quad Low power drain op amp. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits. Features include single or dual voltage supplies, this device is particularly suited to battery operation.
- Operational amplifier
- Low power type
- Quad amplifiers
- 1MHz bandwidth
- 2mVDC input offset voltage
- 100V/mV gain
- 85dB CMRR
- Single 3 to 32VDC supply voltage
- Or dual ±1.5VDC to ±16VDC supply voltages
- 0°C to +70°C
- SO-14 case
- High gain
- Internally frequency compensated
- Internally frequency compensated for unity gain
- Large DC voltage gain
- Wide bandwidth
- Very low supply current drain
| Bandwidth |
1MHz |
| Gain |
100V/mV |
| Number of Amplifiers |
4 |
| Operating Temperature Range |
0 to +70°C |
| Package/Case |
SO-14 |
| Supply Voltage |
3 to 32V |