You are using beta.rapidonline.com. For the live site go to rapidonline.com

National Semiconductor LM1458N Dual OP AMP DIL8

Order Code:

82-0568

Brand: National Semiconductor MPN: LM1458N

Discontinued


This is the National Semiconductor LM1458 dual, general purpose low-power op amp.


  • No frequency compensation required
  • Short-circuit protection
  • Wide common-mode and differential voltage ranges
  • 1MHz bandwidth
  • 0.5V/us slew rate
  • 1mV input offset voltage
  • 160V/mV gain
  • 90dB CMRR
  • 18VDC supply voltage
  • DIL-8 case
Bandwidth 1MHz
Gain 160V/mV
Number of Amplifiers 2
Op Amp Type LM1458N
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 6 to 36V

Reviews

Be the first to submit a review

Trustpilot