You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments RC4558P Dual High Performance OP Amplifier

Order Code:

82-0716

Brand: Texas Instruments MPN: RC4558P
Qty Was Unit Price (Ex VAT)
5+ £0.240 £0.190
10+ £0.193 £0.171
100+ £0.147 £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
393 in stock, despatched same dayAdditional quantity lead time 7 days

This is the National Semiconductor RC4558 dual, general purpose op amp. Ideal for voltage-follower applications.


  • General purpose type
  • Dual amplifiers
  • 3MHz bandwidth
  • 1.7V/us slew rate
  • 0.5mVDC input offset voltage
  • 3MHz gain
  • 90dB CMRR
  • 5VDC to 15VDC supply voltage
  • 0°C to +70°C
  • 8-DIP case
  • Continuous short-circuit protection
  • Wide common-mode and differential voltage Ranges
  • No frequency compensation required
  • Low power consumption
  • No latch-up
  • Unity-gain bandwidth
  • Low noise
  • Gain and phase match between amplifiers
Bandwidth 3MHz
Gain 300V/mV
Number of Amplifiers 2
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 5 to 15V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot