You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments CD4013BE Dual D Type Flip Flop

MPN
CD4013BE
Order Code
83-0332
Country of Origin
Malaysia
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.505
25+ £0.419
100+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,640 in stockAdditional quantity lead time 7 days

This ST HCF4013B Dual D-Type Flip Flop IC is available in a DIL-14 package. A part of the CMOS 4000 range. Consists of two identical independent data type flip-flops, each flip-flop has independent data, set, reset and clock inputs and Q and Q outputs. This device can be used for shift register applications.


  • 3 to 20VDC supply voltage
  • 40ns Propagation Delay, 0.2W Power
  • -55°C to +125°C operating temperature
  • All inputs and outputs are buffered
Logic IC Base Number 4013
Logic IC Function Dual D-Type Flip Flop
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Questions

*Question functionality currently disabled
Question by: Product code: 83-0332

Q. can this chip feed an led as an indicator from the Q output.

A. Hi Mary, thanks for your question. This can be done as leds are very low current.

Reviews

Be the first to submit a review

Accessories


Trustpilot