You are using beta.rapidonline.com. For the live site go to rapidonline.com

NXP HEF4028BP,652 BCD to Decimal Decoder

MPN
HEF4028BP,652
Brand
NXP
Order Code
83-0363

Discontinued


This NXP CD4028B BCD to decimal decoder IC is available in a DIL-16 package. A part of the CMOS 4000 range. It can be used as a 4-bit BCD to decimal decoder, a 4-bit BCO to octal decoder with active LOW enable or an 8-output (Y0 to Y7) inverting demultiplexer.


  • BCD to decimal decoder
  • 3 to 20VDC supply voltage
  • 60ns propagation delay
  • 0.2W power
  • DIL-16
  • -55°C to +125°C operating temperature
  • Outputs are fully buffered
Logic IC Base Number 4028
Logic IC Function BCD to Decimal Decoder
Operating Temperature Range -55 to +125°C
Package/Case DIL-16
Output are fully buffered
Outputs are fully buffered

Accessories


Trustpilot