You are using beta.rapidonline.com. For the live site go to rapidonline.com

Self Electronics SLT3-350ISC LED Driver Constant Current IP66 Surge Protection

MPN
SLT3-350ISC
EAN-13
4021087039437
Order Code
10-5696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Self Electronics SLT3-350ISC LED driver is a constant current unit providing 4.3W and 350mA with a voltage range of 3.0 - 12.0V DC, approved for use on furniture. It features surge protection and is not dimmable, making it ideal for stable lighting applications. This LED driver is perfect for powering LED strips and other LED installations requiring reliable performance.
Type LED driver
Output Voltage 3.0V DC
Max Output Power 4.3W
Input Voltage 264V AC
Colour White
Connection Open end cable
Dimensions (L x W x H) 52.00 x 30.00 x 23.00 mm
Height 23.00mm
IP Rating IP66
Length 52.00mm
Max. output current 350mA
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 60mA
Output Current 350mA
Power (min.) 1.05W
Test mark CE; SELV,; MM; Intertek; UL
Weight 42.00g
Width 30.00mm

Reviews

Be the first to submit a review

Trustpilot