You are using beta.rapidonline.com. For the live site go to rapidonline.com

Self Electronics SLT30-24VFC-UN SLT30 LED Driver 30W, 24V, Non-dimmable, IP67

MPN
SLT30-24VFC-UN
EAN-13
4021087047180
Order Code
10-5691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £30.53 £25.95
10+ £24.07
100+ £23.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Self Electronics SLT30-24VFC-UN LED driver is a constant voltage power supply unit that delivers 30 W and 24 V DC with a current range of 0 to 1.25 A. It features surge protection and is suitable for installation on flammable surfaces but is not dimmable. This LED driver is ideal for powering LED strips and other low-voltage lighting applications.
Type LED driver
Output Voltage 24V DC
Max Output Power 30W
Input Voltage 264V AC
Colour Aluminium , Silver
Connection Open end cable
Dimensions (L x W x H) 275 x 30 x 16.5 mm
Height 16.5mm
IP Rating IP67
Length 275mm
Max. output current 1.25A
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 108V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Operating Current 350mA
Output Current 0A
Protection Class I
Weight 200g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot