You are using beta.rapidonline.com. For the live site go to rapidonline.com

Spelsberg 10040901 TG ABS 2015-9-o Enclosure grey-white 202x152x90

MPN
10040901
Brand
Spelsberg
EAN-13
4013902814084
Order Code
07-1281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £40.03 £40.02
10+ £33.79
50+ £28.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg enclosure, model TG ABS 2015-9-o, is made of acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. Measuring 202 x 152 x 90 mm, it is designed for secure and versatile mounting applications. It is typically used for electrical enclosures or equipment in industrial and commercial settings.
Type Enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 202mm
Enclosure Width 152mm
Enclosure Height 90mm
Colour Grey-white (RAL 7035)
Protection Rating IP67
Dim (L x W x H) 202 x 152 x 90 mm
IP Rating IP67
Misc Attribute TG ABS 2015-9-o

Reviews

Be the first to submit a review

Trustpilot