You are using beta.rapidonline.com. For the live site go to rapidonline.com

Spelsberg IP66 Polystyrene Enclosures

Spelsberg Brand: Spelsberg

Planning to buy a range of enclosures for your latest project?

A range of IP66 rated, grey (RAL7035) enclosures, ideally suited to electrical and electronic installations, available with or without metric knock-outs, with either grey or clear lids.
  • Quick-release Polyamide 6,6 screws
  • Wall or surface mounting via cut-outs below the screw covers or screws inside the box, which are outside the sealed area of the box
  • Groove and lip in the base seal the box with a seamless polyurethane gasket
  • Corrosion free, resistant to most alkalins and acids
  • Temperature resistance to +70°C, Impact resistant, and Non-flammable
  • Spelsberg TK series
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Flame Resistance Type Material Colour Protection Rating External Features
Spelsberg 110-402 94 x 65 x 57mm Polystyrene Enclosure
Spelsberg 110-402 94 x 65 x 57mm Polystyrene Enclosure
Standard range
Order code: 30-1605
MPN: 110-402

Despatched same day - 49 in stockAdditional quantity lead time 3 days
1+ £9.90
10+ £6.99
Price per unit Ex VAT
94mm 65mm 57mm UL94-V2 General purpose polycarbonate Polystyrene Grey IP66 Mounting cut-outs
Spelsberg 110-404 110 x 110 x 66mm Polystyrene Enclosure
Spelsberg 110-404 110 x 110 x 66mm Polystyrene Enclosure
Standard range
Order code: 30-1620
MPN: 110-404

Despatched same day - 30 in stockAdditional quantity lead time 3 days
1+ £12.61
10+ £12.44
Price per unit Ex VAT
110mm 110mm 66mm UL94-V2 General purpose polycarbonate Polystyrene Grey IP66 Mounting cut-outs
Spelsberg 110-409 130 x 94 x 57mm Polystyrene Enclosure
Spelsberg 110-409 130 x 94 x 57mm Polystyrene Enclosure
Standard range
Order code: 30-1630
MPN: 110-409

Despatched same day - 16 in stockAdditional quantity lead time 3 days
1+ £11.97
10+ £8.43
Price per unit Ex VAT
130mm 94mm 57mm UL94-V2 General purpose polycarbonate Polystyrene Grey IP66 Mounting cut-outs
Spelsberg 105 402 01 94 x 65 x 57 Polystyrene Enclosure Met K/o
Spelsberg 105 402 01 94 x 65 x 57 Polystyrene Enclosure Met K/o
Standard range
Order code: 30-1670
MPN: 105 402 01

Available to back orderBack-order availability date - 18/10/2026
1+ £8.32
10+ £8.11
25+ £7.91
Price per unit Ex VAT
94mm 65mm 57mm General purpose polycarbonate Polystyrene Grey IP66 Mounting cut-outs
Spelsberg 105 404 01 110x110x66 Pstyrene Enclosure Met K/o
Spelsberg 105 404 01 110x110x66 Pstyrene Enclosure Met K/o
Standard range
Order code: 30-1674
MPN: 105 404 01

Available to back orderBack-order availability date - 18/10/2026
1+ £12.79
10+ £10.57
25+ £9.44
Price per unit Ex VAT
110mm 110mm 66mm General purpose polycarbonate Polystyrene Grey IP66 Mounting cut-outs

Trustpilot