You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tektronix TAP1500L Active Probe

MPN
TAP1500L
Brand
Tektronix
Order Code
77-9997
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7880.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Tektronix TAP1500L Active Probe - Single-ended Active FET Probe which provides excellent high-speed electrical and mechanical performance required for today's digital system designs.

1.5 GHz active probes for TekVPI™ probe interface Specifically designed for use and direct connection to oscilloscopes with the TekVPI™ probe interface, the TAP1500 Active FET probe achieves high-speed signal acquisition and measurement fidelity by solving three traditional problems: Lower DUT loading effects with ≤1 pF input capacitance and 1 MΩ input resistance Versatile DUT connectivity for attaching to small SMDs Preserves instrument bandwidth at the probe tip for ≤1 GHz oscilloscopes.


  • Outstanding electrical performance ≥1.5 GHz, probe bandwidth< 267, ps rise time
  • ≤1 pF input capacitance. 1 MΩ input resistance
  • -8 V to +8 V input dynamic range -10 V to +10 VDC input offset range
  • Versatile mechanical performance
  • Small compact probe head for probing small geometry circuit elements
  • DUT attachment accessories enable connection to SMDs as small as 0.5 mm pitch
  • Robust design for reliability
  • Easy to use
  • Connects directly to oscilloscopes with the TekVPI™ probe interface
  • Provides automatic units scaling and readout on the oscilloscope display
  • Easy access to oscilloscope probe menu display for probe status/diagnostic information, and to control probe
  • DC offset
  • Remote GPIB/USB probe control through the oscilloscope
  • Applications High-speed Digital Systems
  • Design Component Design and Characterization Manufacturing Engineering and Test Educational Research Signals with Voltage Swings up to 16 V
Type Probe

Reviews

Be the first to submit a review

Trustpilot