You are using beta.rapidonline.com. For the live site go to rapidonline.com

TT Electronics 12W Miniature Open Frame Switch Mode PSU

This range of open frame switch mode power supplies are designed to provide single regulated outputs from small and compact units that are manufactured to a very high quality.

  • Small and compact size - just 55 x 42.8 x 20.3mm
  • 100% Burned in and tested prior to leaving factory
  • Universal AC input/full range
  • Mains input is non-polarised, wires may be connected either way round
  • Short circuit, overload and overvoltage protection
  • Cooling by free air convection
  • LED indicator for power on
  • Self-assembly input and output connectors and terminals (JST XH type) are available separately, please see below
  • CE and EMC approved
Crimp tool required for connectors – please see Hand tools section.
Description Image Product Buy Pricing (Ex VAT) Type Pitch Pin or Socket Number of Ways Number of Rows Connection Mounting Type Mounting Direction Orientation
JST BXH-001T-P0.6 Loose Contact XH Series
JST BXH-001T-P0.6 Loose Contact XH Series
Standard range
Order code: 22-5374
MPN: BXH-001T-P0.6

Order in multiples of 25


Out of stock9,789 due on 18/03/2027
25+ £0.0286
100+ £0.0284
500+ £0.0268
1000+ £0.0242
Price per unit Ex VAT
Loose contact Female Crimp Straight
JST XHP-3 3 Pole Housing XH Series P2.5 mm
JST XHP-3 3 Pole Housing XH Series P2.5 mm
Standard range
Order code: 22-5362
MPN: XHP-3

Order in multiples of 25


Despatched same day - 1,605 in stockAdditional quantity lead time 7 days
25+ £0.036
100+ £0.031
250+ £0.0286
Price per unit Ex VAT
Housing 2.5mm 3 1 Socket Cable mount Straight Straight
JST XHP-4 4 Pole Housing XH Series P2.5 mm
JST XHP-4 4 Pole Housing XH Series P2.5 mm
Standard range
Order code: 22-5364
MPN: XHP-4

Order in multiples of 25


Despatched same day - 3,402 in stockAdditional quantity lead time 7 days
25+ £0.058
100+ £0.042
250+ £0.038
Price per unit Ex VAT
Housing 2.5mm 4 1 Socket Cable mount Straight Straight

Trustpilot