You are using beta.rapidonline.com. For the live site go to rapidonline.com

UniStrand 2:1 Heat Shrinkable Sleeving, 25m Reels

UniStrand Brand: UniStrand

Available in a wide range of sizes.

  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Available in black (for other colours see order code 03-0351)
  • Sizes quoted before shrinking
  • Supplied on reels of 25m
  • UL224 approved
Description Image Product Buy Pricing (Ex VAT) Shrunk Diameter Supplied Diameter Unshrunk Diameter Shrinkage Ratio Type Length Colour
UniStrand 1.6mm Heat Shrink 2:1 Black 25m Reel
UniStrand 1.6mm Heat Shrink 2:1 Black 25m Reel
Standard range
Order code: 03-0340
MPN: 030340

Despatched same day - 63 in stockAdditional 92 due on 19/10/2026
1+ £11.19
5+ £9.70
10+ £8.17
Price per unit Ex VAT
0.8mm 1.6mm 1.6mm 2:1 Heat Shrink Sleeve 25m Black
UniStrand 2.4mm Heat Shrink 2:1 Black 25m Reel
UniStrand 2.4mm Heat Shrink 2:1 Black 25m Reel
Standard range
Order code: 03-0341
MPN: 030341

Despatched same day - 133 in stockAdditional 138 due on 15/01/2027
1+ £10.99
5+ £9.04
10+ £7.64
Price per unit Ex VAT
1.2mm 2.4mm 2.4mm 2:1 Heat Shrink Sleeve 25m Black
UniStrand 3.2mm Heat Shrink 2:1 Black 25m Reel
UniStrand 3.2mm Heat Shrink 2:1 Black 25m Reel
Standard range
Order code: 03-0342
MPN: 030342

Despatched same day - 101 in stockAdditional 209 due on 15/01/2027
1+ £15.40
5+ £13.41
10+ £11.24
Price per unit Ex VAT
1.6mm 3.2mm 3.2mm 2:1 Heat Shrink Sleeve 25m Black
UniStrand 4.8mm Heat Shrink 2:1 Black 25m Reel
UniStrand 4.8mm Heat Shrink 2:1 Black 25m Reel
Standard range
Order code: 03-0343
MPN: 030343

Despatched same day - 138 in stockAdditional quantity lead time 6 months
1+ £16.38
5+ £14.20
10+ £11.91
Price per unit Ex VAT
2.4mm 4.8mm 4.8mm 2:1 Heat Shrink Sleeve 25m Black
UniStrand 6.4mm Heat Shrink 2:1 Black 25m Reel
UniStrand 6.4mm Heat Shrink 2:1 Black 25m Reel
Standard range
Order code: 03-0344
MPN: 030344

Out of stock163 due on 15/01/2027
1+ £19.12
5+ £16.62
10+ £13.92
Price per unit Ex VAT
3.2mm 6.4mm 6.4mm 2:1 Heat Shrink Sleeve 25m Black
UniStrand 9.5mm Heat Shrink 2:1 Black 25m Reel
UniStrand 9.5mm Heat Shrink 2:1 Black 25m Reel
Standard range
Order code: 03-0345
MPN: 030345

Despatched same day - 94 in stockAdditional quantity lead time 6 months
1+ £23.77
5+ £20.60
10+ £17.19
Price per unit Ex VAT
4.75mm 9.5mm 9.5mm 2:1 Heat Shrink Sleeve 25m Black
UniStrand 12.7mm Heat Shrink 2:1 Black 25m Reel
UniStrand 12.7mm Heat Shrink 2:1 Black 25m Reel
Standard range
Order code: 03-0346
MPN: 030346

Despatched same day - 51 in stockAdditional 42 due on 15/01/2027
1+ £26.82
5+ £23.19
10+ £19.49
Price per unit Ex VAT
6.35mm 12.7mm 12.7mm 2:1 Heat Shrink Sleeve 25m Black
UniStrand 19.1mm Heat Shrink 2:1 Black 25m Reel
UniStrand 19.1mm Heat Shrink 2:1 Black 25m Reel
Standard range
Order code: 03-0347
MPN: 030347

Despatched same day - 51 in stockAdditional 60 due on 15/01/2027
1+ £39.35
5+ £34.15
10+ £28.69
Price per unit Ex VAT
9.55mm 19.1mm 19.1mm 2:1 Heat Shrink Sleeve 25m Black
UniStrand 25.4mm Heat Shrink 2:1 Black 25m Reel
UniStrand 25.4mm Heat Shrink 2:1 Black 25m Reel
Standard range
Order code: 03-0348
MPN: 030348

Despatched same day - 18 in stockAdditional quantity lead time 6 months
1+ £47.52
5+ £41.25
10+ £34.67
Price per unit Ex VAT
12.7mm 25.4mm 25.4mm 2:1 Heat Shrink Sleeve 25m Black
UniStrand Heat Shrink Sleeving 2:1 Black 40mm (25m Reel)
UniStrand Heat Shrink Sleeving 2:1 Black 40mm (25m Reel)
Standard range
Order code: 03-0349
MPN: 030349

Despatched same day - 9 in stockAdditional quantity lead time 6 months
1+ £90.57
5+ £82.40
10+ £75.05
Price per unit Ex VAT
19.1mm 40mm 38.1mm 2:1 Heat Shrink Sleeve 25m Black
UniStrand Heat Shrink Sleeving 2:1 Black 50.8mm (25m Reel)
UniStrand Heat Shrink Sleeving 2:1 Black 50.8mm (25m Reel)
Standard range
Order code: 03-0350
MPN: 030350

Despatched same day - 9 in stockAdditional quantity lead time 6 months
1+ £87.25
5+ £79.37
10+ £72.20
Price per unit Ex VAT
25.4mm 50.8mm 50.8mm 2:1 Heat Shrink Sleeve 25m Black

Trustpilot