You are using beta.rapidonline.com. For the live site go to rapidonline.com

UniStrand 3:1 Adhesive Heat Shrink Sleeving 1.2m

UniStrand Brand: UniStrand

A wide range of flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained. The shrink temperature starts at 70°C, and this range of 3:1 adhesive heat shrink is user friendly and has been appreciated by many of our customers for its durability and efficiency.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core looms or where a foil screened multi-pair is split out into tails. The heat shrink has been procured from renowned manufacturers having undergone extensive testing on various quality parameters.

  • Flexibility , durability, efficiency and high performance level
  • Operating temperature: 45°C - 125°C
  • Shrink temperature: Start at 70°C; shrunk totally at +120°C
  • Inner layer glue melt temperature: +70°C to +90°C
  • Shrink ratio: 3:1; 4:1, longitudinal Shrink ratio ±8%
  • Waterproof
  • Available in 16 width options
  • Supplied in lengths of 1.2m
Note: Care should be taken to ensure that this product is not exposed to heat during storage. For prolonged storage it is recommended that the temperature is as low as possible to minimise shrinkage.
Description Image Product Buy Pricing (Ex VAT) Shrunk Diameter Supplied Diameter Unshrunk Diameter Shrinkage Ratio Type Length Colour
UniStrand 3.2mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 3.2mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0850
MPN: 030850

Despatched same day - 1,305 in stockAdditional quantity lead time 6 months
1+ £1.15
25+ £1.02
Price per unit Ex VAT
1.06mm 3.2mm 3.2mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 4.8mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 4.8mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0851
MPN: 030851

Despatched same day - 411 in stockAdditional quantity lead time 6 months
1+ £1.31
25+ £1.17
Price per unit Ex VAT
1.6mm 4.8mm 4.8mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 6.4mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 6.4mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0852
MPN: UNIAHS3/1-6.4B1.2M

Despatched same day - 771 in stockAdditional 600 due on 15/01/2027
1+ £1.91
25+ £1.70
Price per unit Ex VAT
2.1mm 6.4mm 6.4mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 7.9mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 7.9mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0853
MPN: 030853

Despatched same day - 236 in stockAdditional 300 due on 15/01/2027
1+ £2.36
25+ £2.09
Price per unit Ex VAT
2.63mm 7.9mm 7.9mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 9.5mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 9.5mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0854
MPN: 030854

Despatched same day - 3,710 in stockAdditional quantity lead time 6 months
1+ £2.98
25+ £2.63
Price per unit Ex VAT
3.16mm 9.5mm 9.5mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 12.7mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 12.7mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0855
MPN: 030855

Out of stockPlease contact us for lead time
1+ £3.32
25+ £2.87
Price per unit Ex VAT
4.23mm 12.7mm 12.7mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 15mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 15mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0856
MPN: 030856

Despatched same day - 836 in stockAdditional 600 due on 15/01/2027
1+ £4.09
25+ £3.50
Price per unit Ex VAT
5mm 15mm 15mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 19.1mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 19.1mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0857
MPN: 030857

Despatched same day - 67 in stockAdditional 400 due on 15/01/2027
1+ £4.75
25+ £4.19
Price per unit Ex VAT
6.36mm 19.1mm 19.1mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 25.4mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 25.4mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0858
MPN: 030858

Despatched same day - 123 in stockAdditional 125 due on 15/01/2027
1+ £6.34
25+ £5.61
Price per unit Ex VAT
8.46mm 25.4mm 25.4mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 30mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 30mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0859
MPN: 030859

Despatched same day - 195 in stockAdditional quantity lead time 6 months
1+ £8.26
25+ £7.23
Price per unit Ex VAT
10mm 30mm 30mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 39mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 39mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0860
MPN: UNIAHS3/1-39B1.2M

Despatched same day - 54 in stockAdditional quantity lead time 6 months
1+ £12.80
25+ £11.23
Price per unit Ex VAT
13mm 39mm 39mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 50mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 50mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0861
MPN: UNIAHS3/1-50B1.2M

Despatched same day - 31 in stockAdditional 50 due on 15/01/2027
1+ £14.90
25+ £13.77
Price per unit Ex VAT
16.66mm 50mm 50mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 64mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 64mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0862
MPN: UNIAHS3/1-64B1.2M

Despatched same day - 27 in stockAdditional quantity lead time 6 months
1+ £26.80
25+ £23.48
Price per unit Ex VAT
21.33mm 64mm 64mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 75mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 75mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0863
MPN: UNIAHS3/1-75B1.2M

Despatched same day - 474 in stockAdditional quantity lead time 6 months
1+ £30.89
25+ £27.08
Price per unit Ex VAT
25mm 75mm 75mm 3:1 Heat Shrink Sleeve 1.2m Black
UniStrand 90mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
UniStrand 90mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Standard range
Order code: 03-0864
MPN: UNIAHS3/1-90B1.2M

Despatched same day - 20 in stockAdditional quantity lead time 6 months
1+ £30.24
25+ £27.14
Price per unit Ex VAT
30mm 90mm 90mm 3:1 Heat Shrink Sleeve 1.2m Black

Trustpilot