You are using beta.rapidonline.com. For the live site go to rapidonline.com

Tiger Power Supplies Lugged Inline Power Supplies

Tiger Power Supplies 12V DC, 2A, 24W range of lugged, wall mountable power supplies.
The power supplies feature a fixed 1.5m AC mains lead, fitted with either a standard UK fixed 3-pin plug or a standard Euro 2-pin plug. They also come with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.
Integral fixing holes allow the power supplies to be mounted practically anywhere.

The power supplies are suitable for a wide range of applications.

  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 24W
  • Output Voltage: 12V DC
  • Class II power (no earth)
  • 2.1mm DC Connector
  • Fixed AC mains lead (UK or Euro plug)
  • Compact size and low profile
  • Short circuit and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards
Description Image Product Buy Pricing (Ex VAT) Type Input Voltage Output Voltage Output Current Power Rating Colour Dimensions Mounting
Tiger Power Supplies TP1016 12vdc 2A lugged inline power supply UK 2.1mm
Tiger Power Supplies TP1016 12vdc 2A lugged inline power supply UK 2.1mm
Standard range
Order code: 85-7595
MPN: TP1016

Out of stock30 due on 03/09/2026
1+ £7.95
3+ £7.27
5+ £6.93
10+ £6.89
Price per unit Ex VAT
Wall mount power supply 100 to 240V AC 12V DC 2A 24W Black 95 x 43 x30mm Wall
Tiger Power Supplies TP1016-E 12vdc 2A lugged inline EURO power supply 2.1mm
Tiger Power Supplies TP1016-E 12vdc 2A lugged inline EURO power supply 2.1mm
Extended range
Order code: 85-7597
MPN: TP1016-E

Available to back orderPlease contact us for lead time
1+ £9.64
3+ £9.40
5+ £8.85
10+ £8.78
Price per unit Ex VAT
Wall mount power supply 100 to 240V AC 12V DC 2A 24W Black 95 x 43 x30mm Wall

Trustpilot