You are using beta.rapidonline.com. For the live site go to rapidonline.com

Warton Metals Future 315 Low Residue, No Clean Flux

Future 315 low-residue, no-clean flux is a 2% solids colophony (rosin) free and halide-free flux, suitable for most no-clean soldering applications.

  • Low residue
  • No-clean flux
  • Improves soldering performance - no bridges or icicles
  • Reduces costs as no cleaning is required
  • Offers excellent solderability with minimal level of flux residue
  • Suitable for spray or foam fluxing systems
  • Suitable for conventional, mixed and surface mount technologies
  • Applications include telecommunications, computer and general consumer electronics
  • Available in a 500ml bottle or a 125ml spray bottle
Description Image Product Buy Pricing (Ex VAT) Volume/Weight Dispensing Method Flux Type
Warton Metals Future 315 Low Residue No Clean Flux 125ml Spray Bottle
Warton Metals Future 315 Low Residue No Clean Flux 125ml Spray Bottle
Standard range
Order code: 87-0720
MPN: FUTURE 315 125ML

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £11.66
Price per unit Ex VAT
125g Spray No clean
Warton Metals Future 315 Low Residue No Clean Flux 500ml Bottle
Warton Metals Future 315 Low Residue No Clean Flux 500ml Bottle
Standard range
Order code: 87-0728
MPN: FUTURE 315 0.5L

Despatched same day - 21 in stockAdditional quantity lead time 14 days
1+ £20.37
5+ £16.86
Price per unit Ex VAT
500g Bottle No clean
Order codeMftrs Part No.
87-0720FUTURE 315 125ML125ml spray bottle
87-0728FUTURE 315 0.5L500ml bottle


Trustpilot