You are using beta.rapidonline.com. For the live site go to rapidonline.com

Warton Metals Omega II Fast Flow 2% Lead Free and Rosin Free Solder Wire

Warton Metals Omega II Fast Flow 2% Lead Free and Rosin Free Solder Wire has been specifically developed for applications demanding a lead-free and rosin-free flux cored solder.

  • High purity cored solder with a 2% flux core
  • Contains no rosin (colophony), resin acids, pine oil or other naturally occurring derivatives from pine trees
  • Specially designed to reduce the number of world-wide cases of industrial asthma, related to rosin usage in soldering processes
  • Provides excellent wetting whilst leaving a minimal clear post-soldering residue
  • Available in 18 and 22 swg
  • Supplied on 500g reels
  • Warton Metals type SAC3
Description Image Product Buy Pricing (Ex VAT) Wire Diameter Wire Gauge (SWG) Flux Type Leaded / Lead-Free Melting Temperature Solder Alloy Type Weight
Warton Metals Omega II SAC3 Fast Flow Flux 2% Solder Wire 18SWG 1.22mm 500g
Warton Metals Omega II SAC3 Fast Flow Flux 2% Solder Wire 18SWG 1.22mm 500g
Standard range
Order code: 85-6194
MPN: OMII 2% SAC3 18SWG

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £212.75
5+ £197.97
Price per unit Ex VAT
1.2mm 18 Rosin free Lead-free 217°C Sn96.7Ag2.8Cu0.5 Wire 500g
Warton Metals Omega II SAC3 Fast Flow Flux 2% Solder Wire 22SWG 0.711mm 500g
Warton Metals Omega II SAC3 Fast Flow Flux 2% Solder Wire 22SWG 0.711mm 500g
Standard range
Order code: 85-6196
MPN: OMII 2% SAC3 22SWG

Despatched same day - 20 in stockAdditional quantity lead time 14 days
1+ £225.87
5+ £210.65
Price per unit Ex VAT
0.7mm 22 Rosin free Lead-free 217°C Sn96.7Ag2.8Cu0.5 Wire 500g

Trustpilot