You are using beta.rapidonline.com. For the live site go to rapidonline.com

ADC Krone 6417 2 055-01 LSA-PLUS IDC Tools with Hook and Pressure Sensor

MPN
6417 2 055-01
Brand
ADC Krone
EAN-13
4250838501798
Order Code
08-3861
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The ADC Krone 6417 2 055-01 LSA-PLUS is a reliable IDC tool designed for precision and efficiency. It supports wire sizes from 0.7 up to 2.6 mm, making it suitable for various telecommunication and networking applications. This cable stripper and wire stripper is ideal for professionals who require accurate and consistent stripping performance.
Type IDC tools
Height 26mm
Length 185mm
Operating range (diameter) 0.7 up to 2.6mm
Operating range (diameter) (max.) 2.6mm
Suitable For UTP-/STP-cable.
Width 35mm
Working area diameter (min.) 0.7mm

Reviews

Be the first to submit a review

Trustpilot