You are using beta.rapidonline.com. For the live site go to rapidonline.com

APC BX1200MI-GR UPS 1200 VA 230V Battery Backup Grey LED Display

Order Code:

18-6581

Brand: APC by Schneider Electric MPN: BX1200MI-GR EAN-13: 0731304410867
Qty Unit Price (Ex VAT)
1+ £189.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

APC's BX1200MI-GR, 00731304410867, is a robust uninterrupted power supply designed to provide reliable battery backup for critical electronic equipment. This 1200 VA UPS operates at 230 volts, ensuring optimal performance for a range of applications, including desktop computers, networking hardware, and other sensitive electronics requiring power continuity. The device features a grey exterior and a clear LED display, offering easy status monitoring and operational transparency. The BX1200MI-GR is particularly suited for engineering environments where uninterrupted power is paramount to safeguarding data integrity and minimizing the risk of hardware damage during power outages.
Type UPS
AC outlet types Type F
AC outlets quantity 4 AC outlet(s)
Audible alarm modes Low battery alarm
Audible alarm(s) Yes
Automatic Voltage Regulation (AVR) Yes
Battery life (max) 2 year(s)
Battery recharge time 8 h
Battery technology Sealed Lead Acid (VRLA)
Bridging Time normal load 5
Bridging time, max load 1min
Cable Length 1.2 m
Cables included Input power cable
Certification CB Meet EN62040-1 / CE / IEC-62040-1 / IEC-62040-2
Compliance certificates RoHS
Depth 495mm
Ethernet LAN (RJ-45) ports 2
Form factor Compact
Harmonized System (HS) code 85078000
Height 190mm
Input frequency 50/60 Hz
Input operation voltage (max) 300 V
Input operation voltage (min) 140 V
Input power factor 0.54
International Protection (IP) code IP20
LED indicators Yes
Manual Yes
No. of outputs 4
Noise Level 40 dB
Nominal Power 1200VA
of which battery-buffered 4
Operating altitude 0 - 3000 m
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) 0 - 40 °C
Output PG socket
Output Frequency 50/60 Hz
Output frequency regulation 0.5 Hz
Output operation voltage (max) 230 V
Output operation voltage (min) 230 V
Output Power 650 W
Output power capacity 1.2 kVA
Output voltage regulation 10%
Package depth 495mm
Package height 297mm
Package weight 8.6 kg
Package width 235mm
Power plug Type F
Product colour Black
Product Type UPS
Response Time 6 ms
Storage temperature (T-T) -15 - 40 °C
Surge energy rating 273 J
Surge protection Yes
Typical backup time at full load 1 min
Typical backup time at half load 5 min
UPS topology Line-Interactive
USB 2.0 ports quantity 1
USB port Yes
USB port type USB Type-B
Waveform Sine
Weight 7.6kg
Width 140mm
with surge protection 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot