You are using beta.rapidonline.com. For the live site go to rapidonline.com

HUP Elektrotechnik 311137 Fastener Ø 24-25mm for Rigid/Flexible Pipes

Image Representative of Range

HUP Elektrotechnik 311137 Fastener Ø 24-25mm for Rigid/Flexible Pipes

MPN
311137
EAN-13
4260273035727
Order Code
09-4639
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.116
500+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

HUP Elektrotechnik 311137 Fastener is a self-adhesive cable mount designed for securing cable bundles with a diameter range of 24 to 25 mm. Its adhesive backing ensures a strong hold, making it ideal for organising cables in electronic or industrial setups. This product provides reliable fastening for a tidy and efficient workspace.
Type Fastener
Material Metal
Bundle diameter (min.) 24mm
Bundle Ø (max.) 25mm
Bundle Ø range 24 up to 25mm
Fastening method Screw fixing
Width 15mm

Reviews

Be the first to submit a review

Trustpilot