You are using beta.rapidonline.com. For the live site go to rapidonline.com

ICU 1icuc34 3411180 Rechargeable Batteries High-capacity reliable cells

MPN
1icuc34
Brand
ICU
EAN-13
9120076881127
Order Code
19-0965
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    2600mAh 3400mAh 4000mAh
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.74 £15.08
10+ £14.58
50+ £14.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 12/11/2026

ICU 1icuc34 delivers advanced rechargeable battery technology with the high-capacity and reliable cells expected from the CellPower 18650 series. Designed for those requiring dependable power solutions, these batteries are compatible with various form factors such as AA, HR6, and LR6, making them suitable replacements for standard AA alkaline batteries such as LR06, MN1500, and E91. The 1icuc34 batteries, also identified by alternate description 3411180, are ideal for demanding engineering applications, including portable devices, remote sensing equipment, and backup power supplies. Their advanced chemistry and construction ensure optimal performance and durability, meeting the rigorous needs of both consumer electronics and industrial applications.
Capacity 3400mAh
Chemistry Li-ion
Pack Size 1
Voltage 1.2V
Battery Size AA
Depth 2cm
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 8 cm
Height 8cm
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 60g
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot