You are using beta.rapidonline.com. For the live site go to rapidonline.com

MagDev RGNI01093/N Neodymium Iron Boron 20x10mm N35H Ring Magnet Packs of 5

MPN
RGNI01093/N
Brand
MagDev
Order Code
67-1156
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


A sintered Neodymium Iron Boron magnet manufactured from N35H grade material. NdFeB magnets give the highest energy per unit volume of any permanent magnet material, being able to lift up to 100 times its own weight. Applications for Neodymium magnets are wide ranging and are used extensively within many industries including aerospace, automotive, medical and renewable energy.


  • Dimensions 20 x 10mm
  • Supplied in packs of 5
Type Ring
Material neodymium
Dimensions 20mm
Depth 10mm
Dimension 20 x 10mm
Pack Size 5

Reviews

Magnets

Wow these are strong, do not remove the plastic seperator unless you keep magnetics apart, otherwise they pull together and take some shifting. I actually broke one because of the force of attraction it just shattered into two parts.

Reviewed by: david strachan

Trustpilot