You are using beta.rapidonline.com. For the live site go to rapidonline.com

Mettex TSF-0020-0095-10M Sleeving Braid 95-20.0mm 10m Reel

Image Representative of Range

Mettex TSF-0020-0095-10M Sleeving Braid 95-20.0mm 10m Reel

MPN
TSF-0020-0095-10M
Brand
Mettex
Order Code
03-1916
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £15.78 £15.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

To provide sensitive cables with an EMC screen to shield them against electromagnetic, electrostatic and radio frequency interference.


  • Supplied as 95-20.0mm
  • Typical markets: Defence and Aerospace, transportation, electronics and communication, cable harness and assembly makers
  • Excellent expansion ratios
  • Supplied on removable PVC former
  • Material: Electro tin-plated copper
  • Supplied on reels of 10m
Sleeve Diameter 38mm
Colour Silver
Length 10m
Material Tinned Copper
Type Metal sleeving

Reviews

Be the first to submit a review

Trustpilot