You are using beta.rapidonline.com. For the live site go to rapidonline.com

Thomas & Betts TYB23M 92mm Natural Cable Ties - Pack of 1000

MPN
TYB23M
EAN-13
5414363066996
Order Code
04-6224
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.78
5+ £38.05
10+ £37.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional 2 due on 04/01/2027

Standard natural coloured Ty-Rap self-locking cable ties, 92mm long.


  • 16mm bundle diameter
  • 80N tensile strength
  • Nylon 6.6 material
  • -40°C to +85°C temperature range
  • 2.4mm width
  • VG and UL approved
  • Stainless steel locking tab for superior grip strength
  • One-piece construction with smooth moulded body
  • Low profile head design
  • Non-slip ribbed and stippled inner surface prevents tie rotation
  • Supplied in packs of 1000
Colour Natural
Material Nylon
Type Self locking
Size 92 x 2.4mm

Reviews

Be the first to submit a review

Trustpilot