You are using beta.rapidonline.com. For the live site go to rapidonline.com

National Semiconductor LP324N Micropower OP Amplifier

MPN
LP324N
Order Code
82-0232

Discontinued


This is the National Semiconductor LP324N quad micropower op amp. This is part of the LM124 series. Applications include portable instrumentation, battery powered equipment.


  • Operational amplifier
  • High gain
  • Micropower type
  • Quad amplifiers
  • 100KHz bandwidth
  • 50V/mS slew rate
  • 2mVDC input offset voltage
  • 100V/mV gain
  • 90dB CMRR
  • 3 to 32VDC supply voltage
  • 0°C to +70°C
  • DIL-14 case
  • Low supply current
  • Low offset voltage
  • Low input bias current
  • Input common Mode
  • Interfaces to CMOS
Bandwidth 100kHz
Gain 100V/mV
Number of Amplifiers 4
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 3 to 32V
Input common Mode
Interface to CMOS
Interfaces to CMOS

Accessories


Trustpilot