You are using beta.rapidonline.com. For the live site go to rapidonline.com

B+B Sensors THMOD-I2C-1370 Thermocouple Temperature Module

B+B Sensors THMOD-I2C-1370 Thermocouple Temperature Module

B+B Sensors
Standard range
Order Code:

64-3769

Brand: B+B Sensors MPN: THMOD-I2C-1370 EAN-13: 4016138557220
Qty Unit Price (Ex VAT)
1+ £44.59
Price per unit Ex VAT
5 in stock, despatched in 4 working days

This thermocouple module uses a Type K thermocouple for measurement of thermovoltages and converts the result using an ASIC microcontroller for the determination of the temperature at the connection point.


  • Measurement range -270°C to +1370°C
  • High resolution 14 Bit A/D converter
  • Factory calibrated and ready to use
  • Wide measuring ranges
  • Digital I²C interface
  • Simple integration
Type Thermocouple
Temperature High +1370°C
Temperature Low -270°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C