The B + B Thermo-Technik 0551 3100 room sensor measures temperatures from -40 to +125 degrees Celsius with a humidity range of 0 to 100 RH. This temperature sensor is suitable for monitoring indoor climate conditions. Typical applications include residential and commercial environmental control systems.
Type | Room sensor |
Connector | Screw terminals |
Humidity reading range (max.) | 100 RH |
Humidity reading range (min.) | 0 RH |
Temperature reading range | -40 up to +125 °C |
Temperature reading range (max.) | +125°C |
Temperature reading range (min.) | -40°C |
---|
To use this facility please Sign In.
Sign In