You are using beta.rapidonline.com. For the live site go to rapidonline.com

SKS Hirschmann 934040103 Safety Test Lead 4mm plug 25cm Yellow

SKS Hirschmann 934040103 Safety Test Lead 4mm plug 25cm Yellow

SKS Hirschmann
Standard range
Order Code:

07-1160

Brand: SKS Hirschmann MPN: 934040103
Qty Unit Price (Ex VAT)
1+ £9.00
10+ £8.54
Price per unit Ex VAT
18 in stock, despatched in 4 working days

The SKS Hirschmann MAL S WS-B 25/2,5 ge Safety Test Lead features a 4 mm safety jack and a stackable 4 mm safety plug, making it versatile and secure for electrical testing. This yellow, 25 cm test lead is designed for safe and reliable connections in various electrical applications. Ideal for laboratories and technical environments, it provides dependable performance in precise testing setups.
Cable cross section 2.5mm²
Cable length 25cm
Contact material Ni
Diameter/connectortype 4mm
Factory colour Yellow
Jack diameter 4mm
Misc Attribute MAL S WS-B 25/2,5 ge
Nominal current 32A
Nominal current - rounded value 32A
Nominal voltage 1000V
Reading category CAT II
Temperature Range -15 to 70°C
Type Safety test lead
Type A 4 mm safety jack
Type B 4 mm safety plug (stackable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C