You are using beta.rapidonline.com. For the live site go to rapidonline.com

Vishay IRFD9024 60V P Channel DIL Mosfet

Vishay IRFD9024 60V P Channel DIL Mosfet

Vishay
Standard range
Order Code:

47-0230

Brand: Vishay MPN: IRFD9024
Qty Unit Price (Ex VAT)
5+ £1.06
25+ £0.708
100+ £0.593
Price per unit Ex VAT
Order in multiples of 5
20 in stock, despatched same dayAdditional quantity lead time 5 months

This 1.3W P-channel power MOSFET provides the best combination of fast switching, ruggedised device design, low on-resistance and cost-effectiveness. The MOSFET is supplied in a 4-pin HVMDIP package that is machine-insertable and can be stacked in multiple combinations on standard 0.1in pin centres. The dual drain serves as a thermal link to the mounting surface for power dissipation levels up to 1W.


  • VDSS 60V
  • RDS(on) 0.28Ω
  • ID 1.6A
  • Dynamic dv/dt rating
  • Repetitive avalanche rated
  • End stackable
  • 175°C Operating temperature
  • Fast switching
  • Ease of paralleling

Note: Previously manufactured under the International Rectifier name.


To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type P-Channel
Drain Current 1.6A
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 0.28Ω
Gate Source Voltage 20V
Package/Case HEXDIP
Power Dissipation 1.3W

To use this facility please Sign In.

Sign In

Reviews

Does the job.

Reviewed by: Mike Walton - Friday, February 23, 2018
Good little product, the 4 Pin DIL layout makes it easy to work with when prototyping.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C