The Alpen 0060100120100 twist drill bit set includes ten high-speed steel bits, each measuring 1.2 mm in diameter and 38 mm in total length, crafted to the DIN 338 standard. Ideal for machining tasks, these metal drill bits can effectively penetrate and shape steel and sheet metal materials. Alpen's precision engineering ensures these bits are suitable for professional applications requiring accuracy and durability.
Type | Twist drill bit |
DIN standard | DIN 338 |
Drill hole Ø | 1.2mm |
Material | HSS |
Misc Attribute 1 | HSS Twist drill with cross-grinding AC |
Misc Attribute 2 | RN |
Tip angle | 118° |
Total length | 38mm |
Working length | 16mm |
---|
To use this facility please Sign In.
Sign In