Manufactured by Alpen, the 0060100155100 HSS twist drill bit measures 1.55 mm in diameter with a total length of 43 mm, designed in accordance with DIN 338 standards. This high-speed steel drill bit is ideal for machining metal and sheet metal applications. The pack contains 10 pieces, suitable for precision drilling tasks.
Type | Twist drill bit |
DIN standard | DIN 338 |
Drill hole Ø | 1.55mm |
Material | HSS |
Misc Attribute 1 | HSS Twist drill with cross-grinding AC |
Misc Attribute 2 | RN |
Tip angle | 118° |
Total length | 43mm |
Working length | 20mm |
---|
To use this facility please Sign In.
Sign In