Manufactured by Alpen, the 0060100230100 HSS twist drill bit features a 2.3 mm diameter and a total length of 53 mm. It is suitable for drilling into metal, steel, and sheet metal, making it ideal for machining applications. The package includes 10 high-quality drill bits, conforming to DIN 338 standards.
Type | Twist drill bit |
DIN standard | DIN 338 |
Drill hole Ø | 2.3mm |
Material | HSS |
Misc Attribute 1 | HSS Twist drill with cross-grinding AC |
Misc Attribute 2 | RN |
Tip angle | 118° |
Total length | 53mm |
Working length | 27mm |
---|
To use this facility please Sign In.
Sign In