Alpen manufactures the 0060100360100 Twist drill bit, featuring a 3.6 mm diameter with a total length of 70 mm. This high-speed steel drill bit complies with DIN 338 standards and is ideal for machining tasks. It is suited for drilling through metal, sheet metal, and steel.
Type | Twist drill bit |
DIN standard | DIN 338 |
Drill hole Ø | 3.6mm |
Material | HSS |
Misc Attribute 1 | HSS Twist drill with cross-grinding AC |
Misc Attribute 2 | RN |
Tip angle | 118° |
Total length | 70mm |
Working length | 39mm |
---|
To use this facility please Sign In.
Sign In