Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.03 |
Type | Bullet connector |
---|---|
AWG | 22 - 16 |
Cable Ø (max.) | 3.05mm |
Cable Ø range | 1.35 - 3.05 mm |
Cable Ø up to | 1.35mm |
Case material | Thermoplastic material |
Connection | Crimp |
Connection angle | 180° |
Connector type | Socket, straight |
Cross-section range | 1.5 mm² (max) |
Factory colour | Grey |
max. cross section | 1.5mm² |
Max. temperature | +105°C |
Min. temperature | -40°C |
Nominal current | 7.5A |
Nominal current - rounded value | 7.5A |
Nominal voltage | 1500V |
Number of pins | 2 |
Series | ATM |
Total no. of pins | 2 |
To use this facility please Sign In.
Sign In