Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.44 |
Type | Bullet connector |
---|---|
Cable Ø (max.) | 12.5mm |
Cable Ø range | 6 - 12.5 mm |
Cable Ø up to | 6mm |
Case material | Polyamide 6.6 |
Connection angle | 180° |
Connector type | Plug, straight |
Factory colour | Black |
IP rating | IP67 (when locked) |
Leading contact (PE) | Yes |
Max. temperature | +125°C |
Min. temperature | -40°C |
Nominal current | 10A |
Nominal current - rounded value | 10A |
Nominal voltage | 250V |
Number of pins | 6 |
Seal | Screw-type locking |
Series | C016 |
Total no. of pins | 6 + PE |
To use this facility please Sign In.
Sign In