You are using beta.rapidonline.com. For the live site go to rapidonline.com

ASSMANN WSW AWHW 34G-0202-T Pin Connector 34 Pins 2 Rows 1 piece

Image Representative of Range

ASSMANN WSW AWHW 34G-0202-T Pin Connector 34 Pins 2 Rows 1 piece

Assmann WSW
Standard range
Order Code:

08-4985

Brand: Assmann WSW MPN: AWHW 34G-0202-T EAN-13: 2050001468062
Qty Unit Price (Ex VAT)
1+ £0.517
Price per unit Ex VAT
89 in stock, despatched in 4 working days

The ASSMANN WSW AWHW 34G-0202-T is a pin connector featuring 34 pins arranged in 2 rows. It is typically used in electronic assemblies for achieving secure connections between components. Common applications include circuit boards and similar electronic interfaces.
Type Pin connector
Case material PBT, UL94V-0
Compatible with (details) IDW pole connector AWP 0...
Connection THT
Connector orientation Perpendicular (to the PCB)
Connector type Pin strip, straight
Contact material Brass
Contact surface Gold plated
CS 2.54mm
Dim (L x W x H) 8.8 x 50.8 x 12.3 mm
DIN standard DIN 41651
Factory colour Grey
Height 12.3mm
Length 8.8mm
Max. temperature +105°C
Min. temperature -40°C
No. of rows 2
Nominal current 3A
Nominal current - rounded value 3A
Nominal voltage 500V AC
Number of pins 34
Pins per row 17
RoHS-compliant Yes
Total no. of pins 34
Width 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C