The B + B Thermo-Technik 0551 3121 duct immersion probe is a temperature sensor capable of measuring from -40 up to +125 °C and 0 up to 100% relative humidity. This high-precision probe is ideal for monitoring air conditions in HVAC systems and other environmental control applications. Designed for durability and reliability, it ensures accurate readings in challenging conditions.
Type | Duct immersion probe |
Connector | Screw terminals |
Humidity reading range (max.) | 100 RH |
Humidity reading range (min.) | 0 RH |
Temperature reading range | -40 up to +125 °C |
Temperature reading range (max.) | +125°C |
Temperature reading range (min.) | -40°C |
---|
To use this facility please Sign In.
Sign In