You are using beta.rapidonline.com. For the live site go to rapidonline.com

CamdenBoss End-stackable Standard Profile Screw Terminal Blocks 24A

CamdenBoss End-stackable Standard Profile Screw Terminal Blocks 24A

CamdenBoss Brand: CamdenBoss

These terminal blocks from the CamdenBoss CTB1500 Series have a wire protector, are end-stackable and maintain the 5mm pitch.

  • 5mm pitch
  • 24A rating
  • Moulded in grey UL94V-0 rated flame retadant PC
  • UL, VDE and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Rating24A/250V AC
Working temperature85°C
Insulation resistance>40MΩ
Wire size4mm²
PCB hole size1.1mm dia.
Height above PCB13mm
Width9mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C