You are using beta.rapidonline.com. For the live site go to rapidonline.com

Comet 3320.01.59 Dry Running Protection for Pumps Automatic Shut-Off

Image Representative of Range

Comet 3320.01.59 Dry Running Protection for Pumps Automatic Shut-Off

Comet
Standard range
Order Code:

11-6321

Brand: Comet MPN: 3320.01.59 EAN-13: 4031656004803
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.74
Price per unit Ex VAT
4 in stock, despatched in 4 working days

Comet 3320.01.59 dry running protection is designed for use with pumps up to 45 watts. This device, PUMPEN-TROCKENLAUFSCHUTZ, operates on 12 V and helps prevent damage from running a pump without fluid. It is typically applied in water systems to ensure safe and efficient operation.
Type Dry running protection
Depth 63mm
Dim (W x H x D) 113 x 31 x 63 mm
Factory colour Blue
Height 31mm
Width 113mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C