You are using beta.rapidonline.com. For the live site go to rapidonline.com

Comet S3371.06.50 Transformer Rectifier Plastic Housing 12V DC 2.5A

Image Representative of Range

Comet S3371.06.50 Transformer Rectifier Plastic Housing 12V DC 2.5A

Comet
Standard range
Order Code:

11-6327

Brand: Comet MPN: S3371.06.50 EAN-13: 4031656005442
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.98
Price per unit Ex VAT
10 in stock, despatched in 4 working days

The Comet S3371.06.50 transformer rectifier, also known as TRAFO-GLEICHRICHTER 12 V DC / 2.5 A, efficiently converts AC to DC. It features a 12 V output with a 2.5 A capacity, ideal for powering small electronic devices. Common applications include integration into power supplies for various consumer electronics and low-power industrial equipment.
Type Transformer rectifier
Factory colour Black
Operating voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C