Qty | Unit Price (Ex VAT) |
---|---|
1+ | £302.63 |
Type | Radial extractor |
---|---|
(Ø) | 252mm |
Air flow rate | 1400m³/h |
Cable length | 0.90m |
Current consumption | 0.83A |
Dim | (Ø x H) 252 mm x 103.5 mm |
Height | 103.5mm |
IP rating | IP44 |
Max. current consumption | 0.68A |
Max. noise generation | 74dBA |
No. of wires | 4 |
Noise emission (max.) | 73.5dBA |
Nominal voltage | 230V AC |
Operating voltage | 230 V/AC 50/60 HzHz |
Output (max.) (details) | 1540m³/h |
Weight | 3.4kg |
To use this facility please Sign In.
Sign In