Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.80 |
Type | D-SUB housing |
---|---|
Cable diameter (details) | 11.70mm |
Cable outlets | 1 |
Case material | Plastic |
Connection angle | 180° |
Factory colour | Black |
Height | 34mm |
Industrial packaging | No |
Length | 53.5mm |
Misc Attribute | DPPK25-BK-RG-K |
Number of pins | 25 |
Temperature range | -55 °C - +110°C |
Width | 15mm |
To use this facility please Sign In.
Sign In