The Encitech DPPK09-R-K 6353-0103-01 D-SUB housing, manufactured by Encitech, features a durable plastic construction with 9 pins and a 180° orientation. This red D-SUB connector enclosure is designed for reliable connectivity in electronic and telecommunication applications. It is particularly suitable for protecting D-SUB plugs in sensitive networking and industrial environments.
Type | D-SUB housing |
Cable diameter (details) | 3mm |
Cable outlets | 1 |
Case material | Plastic |
Connection angle | 180° |
Factory colour | Red |
Height | 34mm |
Industrial packaging | No |
Length | 31.5mm |
Manufacturer part # | 6353-0103-01 |
Misc Attribute | DPPK09-R-K |
Number of pins | 9 |
Temperature range | -55 °C - +110°C |
Width | 15mm |
---|
To use this facility please Sign In.
Sign In