You are using beta.rapidonline.com. For the live site go to rapidonline.com

Encitech 6560-0501-01 D-Sub Housing 9 Pins metal 90° silver

Encitech 6560-0501-01 D-Sub Housing 9 Pins metal 90° silver

Encitech
Order Code:

02-9417

Brand: Encitech MPN: 6560-0501-01 EAN-13: 2050005038308
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit Ex VAT
260 in stock, despatched in 4 working days

The Encitech DCMR09-FK-K 6560-0501-01 D-SUB housing is a solid metal enclosure with a 90° design and silver finish, accommodating 9 pins. Typically used for protecting D-sub connectors, it ensures robust and secure connections in electronic assemblies. Suitable for various industrial and telecommunications applications, this durable enclosure enhances connectivity reliability.
Type D-SUB housing
Cable diameter (details) 11.70mm
Cable outlets 1
Case material Solid metal
Connection angle 90°
Factory colour Silver
Height 24mm
Industrial packaging No
Length 59mm
Misc Attribute DCMR09-FK-K
Number of pins 9
Temperature range -40°C to +120°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C