Qty | Unit Price (Ex VAT) |
---|---|
1+ | £24.11 |
Capacity | 930mAh |
---|---|
Voltage | 1.2V |
(Ø) | 10.5mm |
Dim | (Ø x H) 10.5 mm x 44.5 mm |
Height | 44.5mm |
Misc Attribute | eneloop pro HR03 +Box |
Rechargeable | Yes |
Size | AAA |
Technology | NiMH |
Type | AAA battery (rechargeable) |
Weight | 13g |
To use this facility please Sign In.
Sign In